0239.100MXEP | Littelfuse

Microfuse 5 x 20 mm, 100 mA, T, 250 V (AC), 35 A breaking capacity, 0239.100MXEP

Order No.: 74P9303
EAN: 4099891861681
MPN:
0239.100MXEP
Series: 239
0239.100MXEP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8921 €

Slo-Blo Fuse, 0239.100MXEP, Littelfuse

The 0239.100MXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 100 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 21.5 mm
diameter 5.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15