023503.5MXEP | Littelfuse

Microfuse 5 x 20 mm, 3.5 A, F, 250 V (AC), 100 A breaking capacity, 023503.5MXEP

Order No.: 74P9293
EAN: 4099891861582
MPN:
023503.5MXEP
Series: 235
023503.5MXEP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0353 €

Fast-acting fuse, 023503.5MXEP, Littelfuse

The 023503.5MXEP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 3.5 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 21.5 mm
diameter 5.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes