0235.800MXP | Littelfuse

Microfuse 5 x 20 mm, 800 mA, F, 250 V (AC), 35 A breaking capacity, 0235.800MXP

Order No.: 74P9236
EAN: 4099891861018
MPN:
0235.800MXP
Series: 235
0235.800MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2808 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
280.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2808 €

Fast-acting fuse, 0235.800MXP, Littelfuse

The 0235.800MXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 800 mA
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes