0235.700HXP | Littelfuse
Microfuse 5 x 20 mm, 700 mA, F, 250 V (AC), 35 A breaking capacity, 0235.700HXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 4 Days: 100 pcs. - if ordered today
Fast-acting fuse, 0235.700HXP, Littelfuse
The 0235.700HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 700 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |