0235.100HXP | Littelfuse
Microfuse 5 x 20 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0235.100HXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 19 Weeks
Fast-acting fuse, 0235.100HXP, Littelfuse
The 0235.100HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 100 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |