0234008.MXEP | Littelfuse
Microfuse 5 x 20 mm, 8 A, M, 250 V (AC), 200 A breaking capacity, 0234008.MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 15 Weeks
Medium acting fuse, 0234008.MXEP, Littelfuse
The 0234008.MXEP is a 5×20 mm medium-acting glass/ceramic body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 8 A | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 200 A | |
| Length | 21.5 mm | |
| diameter | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |