023303.5MXP | Littelfuse

Microfuse 5 x 20 mm, 3.5 A, M, 125 V (AC), 10 kA breaking capacity, 023303.5MXP

Order No.: 74P9129
EAN: 4099891859947
MPN:
023303.5MXP
Series: 233
023303.5MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
821.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8211 €

Medium acting fuse, 023303.5MXP, Littelfuse

The 023303.5MXP is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 3.5 A
Tripping characteristics M
Rated voltage (AC) 125 V
Breaking capacity 10 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes