0233005.MXF36P | Littelfuse
Microfuse 5 x 20 mm, 5 A, M, 125 V (AC), 10 kA breaking capacity, 0233005.MXF36P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 20 Weeks
Medium acting fuse, 0233005.MXF36P, Littelfuse
The 0233005.MXF36P is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 5 A | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 10 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |