0233001.MXP | Littelfuse

Microfuse 5 x 20 mm, 1 A, M, 125 V (AC), 10 kA breaking capacity, 0233001.MXP

Order No.: 74P9081
EAN: 4099891859466
MPN:
0233001.MXP
Series: 233
0233001.MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2963 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
296.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2963 €

Medium acting fuse, 0233001.MXP, Littelfuse

The 0233001.MXP is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 1 A
Tripping characteristics M
Rated voltage (AC) 125 V
Breaking capacity 10 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes