0232003.MXF34P | Littelfuse

Microfuse 5 x 20 mm, 3 A, M, 250 V (AC), 10 kA breaking capacity, 0232003.MXF34P

Order No.: 74P9040
EAN: 4099891859053
MPN:
0232003.MXF34P
Series: 232
0232003.MXF34P Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,177.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.1777 €

Medium acting fuse, 0232003.MXF34P, Littelfuse

The 0232003.MXF34P is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 3 A
Tripping characteristics M
Rated voltage (AC) 250 V
Breaking capacity 10 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes