022903.5VXP | Littelfuse
Microfuse 5 x 15 mm, 3.5 A, T, 125 V (DC), 250 V (AC), 100 A breaking capacity, 022903.5VXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 15 Weeks
Slo-Blo Fuse, 022903.5VXP, Littelfuse
The 022903.5VXP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 15 mm | |
| Enclosure | glass tube | |
| Rated current | 3.5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 14.5 mm | |
| diameter | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |