0229003.HXSP | Littelfuse

Microfuse 5 x 15 mm, 3 A, T, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0229003.HXSP

Order No.: 74P8965
EAN: 4099891858308
MPN:
0229003.HXSP
Series: 229
0229003.HXSP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
89.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8925 €

Slo-Blo Fuse, 0229003.HXSP, Littelfuse

The 0229003.HXSP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 15 mm
Enclosure glass tube
Rated current 3 A
Tripping characteristics T
Rated voltage (DC) 125 V
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 14.5 mm
diameter 4.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes