0225003.HXP | Littelfuse

Microfuse 5 x 15 mm, 3 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0225003.HXP

Order No.: 74P8888
EAN: 4099891857530
MPN:
0225003.HXP
Series: 225
0225003.HXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
52.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.5236 €

Lead-Free 2AG fuse, 0225003.HXP, Littelfuse

The 0225003.HXP is a 2AG Fuse fast acting fuse that provides the same performance characteristics as their 3AG counterpart, while occupying one-third the space. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 15 mm
Enclosure glass tube
Rated current 3 A
Tripping characteristics F
Rated voltage (DC) 125 V
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 14.5 mm
diameter 4.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes