0225002.HXP | Littelfuse
Microfuse 5 x 15 mm, 2 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0225002.HXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 4 Days: 100 pcs. - if ordered today
Lead-Free 2AG fuse, 0225002.HXP, Littelfuse
The 0225002.HXP is a 2AG Fuse fast acting fuse that provides the same performance characteristics as their 3AG counterpart, while occupying one-third the space. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 15 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 14.5 mm | |
| diameter | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |