021812.5MXP | Littelfuse

Microfuse 5 x 20 mm, 12.5 A, T, 250 V (AC), 63 A breaking capacity, 021812.5MXP

Order No.: 55P3753
EAN: 4099889098006
MPN:
021812.5MXP
Series: 218
021812.5MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2368 €

Fuse, 021812.5MXP, Littelfuse

The 021812.5MXP fuse is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification.

Features

  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 12.5 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 63 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes