0157005.DRT | Littelfuse

SMD fuse 3.7 x 6.5 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157005.DRT

Order No.: 55P2710
EAN: 4099889096897
MPN:
0157005.DRT
Series: 157
0157005.DRT Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4,212.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.8084 €

SMD-Fuse, 0157005.DRT, Littelfuse

The 0157005.DRT is a small, square, slow, surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.

Features

  • Surface Mountable
  • Slow Fuse
  • RoHS compliant and Halogen Free
Technical specifications
Filter Property Value
Version SMD fuse
Design 3.7 x 6.5 mm
Enclosure SMD
Rated current 5 A
Tripping characteristics T
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 6.5 mm
Width 3.7 mm
Height 2.69 mm
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Country of origin PH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes