MIXA450PF1200TSF | Littelfuse
Phase leg IGBT, 1200 V, 450 A, Simbus F, Littelfuse MIXA450PF1200TSF
Order No.: 74P0966
EAN: 4099891778316
MPN:
MIXA450PF1200TSF
Unit Price (€ / pc.)
161.3045 € *
Standard delivery time from the manufacturer is: 34 Weeks
IGBT module, MIXA450PF1200TSF, LITTELFUSE
The phase leg XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, and low EMI.
Features
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
- Fast and soft reverse recovery
- Low operating forward voltage
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Base plate: copper internally DCB isolated
- Advanced power cycling
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supplies (UPS)
- Air-conditioning systems
- Welding equipment
- Switch-mode and resonant-mode power supplies
Technical specifications
max. Voltage | 1200 V | |
Saturation voltage | 1.8 V | |
Assembly | chassis mounting | |
Enclosure | Simbus F | |
Switching loss b. switch off Eoff typ. | 68 J | |
Max. current | 450 A | |
Version | half-bridge | |
Switching loss at switch-on Eon typ. | 22 J | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Power dissipation | 2100 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |