IXYX300N65A3 | Littelfuse
IGBT, 650 V, 600 A, TO-247 PLUS, Littelfuse IXYX300N65A3
Order No.: 74P0951
EAN: 4099891778163
MPN:
IXYX300N65A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0146 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXYX300N65A3, Littelfuse
Ultra low-Vsat PT IGBT with high current handling capability, high power density and low gate drive requirement.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- Short circuit capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 PLUS | |
| Version | single | |
| max. Voltage | 650 V | |
| Max. current | 600 A | |
| Saturation voltage | 1.6 V | |
| Switching loss b. switch off Eoff typ. | 7.3 J | |
| Switching loss at switch-on Eon typ. | 8.8 J | |
| Power dissipation | 2300 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |