IXYP8N90C3D1 | Littelfuse
IGBT, 900 V, 20 A, TO-220U, Littelfuse IXYP8N90C3D1
Order No.: 74P0938
EAN: 4099891778033
MPN:
IXYP8N90C3D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXYP8N90C3D1, Littelfuse
High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.
Features
- Square RBSOA
- Avalanche rated
- Positive thermal coefficient of vce(sat)
- Anti-parallel sonic diode
- International standard package
Applications
- High frequency power inverters
- Power inverters
- UPS
- Motor drives
- SMPS
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220U | |
| Version | single | |
| max. Voltage | 900 V | |
| Max. current | 20 A | |
| Saturation voltage | 3 V | |
| Switching loss b. switch off Eoff typ. | 0.22 J | |
| Switching loss at switch-on Eon typ. | 1 J | |
| Power dissipation | 125 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |