IXYP24N100C4 | Littelfuse

IGBT, 1000 V, 76 A, TO-220, Littelfuse IXYP24N100C4

Order No.: 74P0932
EAN: 4099891777975
MPN:
IXYP24N100C4
IXYP24N100C4 Littelfuse IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
2,102.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
7.0091 €

IGBT, IXYP24N100C4, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Positive thermal coefficient of vce(sat)
  • International standard package

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version single
max. Voltage 1000 V
Max. current 76 A
Saturation voltage 2.3 V
Switching loss b. switch off Eoff typ. 1.6 J
Switching loss at switch-on Eon typ. 4.2 J
Power dissipation 375 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes