IXYP20N65C3D1M | Littelfuse
IGBT, 650 V, 18 A, TO-220FPU, Littelfuse IXYP20N65C3D1M
Order No.: 74P0930
EAN: 4099891777951
MPN:
IXYP20N65C3D1M
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXYP20N65C3D1M, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.
Features
- Square RBSOA
- Anti-parallel fast diode
- Short circuit capability
- Avalanche rated
- International standard package
- Plastic overmolded tab for electrical isolation
Applications
- High frequency power inverters
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 650 V | |
Saturation voltage | 2.5 V | |
Assembly | THT | |
Enclosure | TO-220FPU | |
Switching loss b. switch off Eoff typ. | 0.4 J | |
Max. current | 18 A | |
Version | single | |
Switching loss at switch-on Eon typ. | 0.7 J | |
min. operating temperature | -55 °C | |
max. operating temperature | 175 °C | |
Power dissipation | 50 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |