IXYN150N60B3 | Littelfuse
IGBT, 600 V, 250 A, SOT-227, Littelfuse IXYN150N60B3
Order No.: 74P0917
EAN: 4099891777821
MPN:
IXYN150N60B3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0384 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXYN150N60B3, Littelfuse
Extreme light punch through IGBT, optimized for 10-30 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Optimized for low conduction and switching losses
- Avalanche rated
- International standard package
- High current handling capability
- Short circuit capability
- miniBLOC, with aluminium nitride isolation
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | SOT-227 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 250 A | |
| Saturation voltage | 2.2 V | |
| Switching loss b. switch off Eoff typ. | 3.76 J | |
| Switching loss at switch-on Eon typ. | 5.3 J | |
| Power dissipation | 830 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |