IXYN100N65C3H1 | Littelfuse
IGBT, 650 V, 160 A, SOT-227U, Littelfuse IXYN100N65C3H1
Order No.: 74P0915
EAN: 4099891777807
MPN:
IXYN100N65C3H1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7865 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXYN100N65C3H1, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Short circuit capability
- High current handling capability
- Anti-parallel ultra fast diode
- International standard package
- miniBLOC, with aluminium nitride isolation
Applications
- High frequency power inverters
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | SOT-227U | |
| Version | single | |
| max. Voltage | 650 V | |
| Max. current | 160 A | |
| Saturation voltage | 2.3 V | |
| Switching loss b. switch off Eoff typ. | 1.15 J | |
| Switching loss at switch-on Eon typ. | 2.55 J | |
| Power dissipation | 600 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |