IXYH60N90C3 | Littelfuse
IGBT, 900 V, 140 A, TO-247, Littelfuse IXYH60N90C3
Order No.: 74P0900
EAN: 4099891777654
MPN:
IXYH60N90C3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 44 Weeks
IGBT, IXYH60N90C3, Littelfuse
High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.
Features
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- International standard package
Applications
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 900 V | |
| Max. current | 140 A | |
| Saturation voltage | 2.9 V | |
| Switching loss b. switch off Eoff typ. | 2.15 J | |
| Switching loss at switch-on Eon typ. | 4.7 J | |
| Power dissipation | 750 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |