IXYH40N120C4 | Littelfuse
IGBT, 1200 V, 136 A, TO-247, Littelfuse IXYH40N120C4
Order No.: 74P0891
EAN: 4099891777562
MPN:
IXYH40N120C4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: 61 Weeks
IGBT, IXYH40N120C4, Littelfuse
High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.
Features
- Positive thermal coefficient of Vce(sat)
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 1200 V | |
| Max. current | 136 A | |
| Saturation voltage | 2.5 V | |
| Switching loss b. switch off Eoff typ. | 2.85 J | |
| Switching loss at switch-on Eon typ. | 7.8 J | |
| Power dissipation | 680 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |