IXYA20N120C3HV | Littelfuse
IGBT, 1200 V, 40 A, TO-263HV, Littelfuse IXYA20N120C3HV
Order No.: 74P0866
EAN: 4099891777319
MPN:
IXYA20N120C3HV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 61 Weeks
IGBT, IXYA20N120C3HV, Littelfuse
High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.
Features
- High voltage package
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- Avalanche rated
- International standard package
Applications
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263HV | |
| Version | single | |
| max. Voltage | 1200 V | |
| Max. current | 40 A | |
| Saturation voltage | 3.4 V | |
| Switching loss b. switch off Eoff typ. | 0.7 J | |
| Switching loss at switch-on Eon typ. | 3.7 J | |
| Power dissipation | 278 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |