IXXX200N60B3 | Littelfuse
IGBT, 600 V, 380 A, TO-247 PLUS, Littelfuse IXXX200N60B3
Order No.: 74P0862
EAN: 4099891777272
MPN:
IXXX200N60B3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXXX200N60B3, Littelfuse
Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- High power density
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 PLUS | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 380 A | |
| Saturation voltage | 1.7 V | |
| Switching loss b. switch off Eoff typ. | 3.45 J | |
| Switching loss at switch-on Eon typ. | 4.4 J | |
| Power dissipation | 1630 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |