IXXQ30N60B3M | Littelfuse
IGBT, 600 V, 33 A, TO-3PM, Littelfuse IXXQ30N60B3M
Order No.: 74P0858
EAN: 4099891777234
MPN:
IXXQ30N60B3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXXQ30N60B3M, Littelfuse
Extreme light punch through IGBT, optimized for 5-30 kHz switching with short circuit capability, and extremely rugged.
Features
- Square RBSOA
- Avalanche capability
- High power density
- Extremely rugged
- Plastic overmolded tab for electrical isolation
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-3PM | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 33 A | |
| Saturation voltage | 1.85 V | |
| Switching loss b. switch off Eoff typ. | 0.7 J | |
| Switching loss at switch-on Eon typ. | 1.1 J | |
| Power dissipation | 90 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |