IXXN200N60B3H1 | Littelfuse
IGBT, 600 V, 200 A, SOT-227U, Littelfuse IXXN200N60B3H1
Order No.: 74P0855
EAN: 4099891777203
MPN:
IXXN200N60B3H1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8087 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXXN200N60B3H1, Littelfuse
Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Low gate drive requirement
- Optimized for low conduction and switching losses
- High power density
- Anti-parallel ultra fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | SOT-227U | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 200 A | |
| Saturation voltage | 1.7 V | |
| Switching loss b. switch off Eoff typ. | 3.45 J | |
| Switching loss at switch-on Eon typ. | 4.4 J | |
| Power dissipation | 780 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |