IXXH50N60B3 | Littelfuse

IGBT, 600 V, 120 A, TO-247, Littelfuse IXXH50N60B3

Order No.: 74P0839
EAN: 4099891777043
MPN:
IXXH50N60B3
IXXH50N60B3 Littelfuse IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
2,684.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
8.9488 €

IGBT, IXXH50N60B3, Littelfuse

Extreme light punch through IGBT, optimized for 5-30 kHz switching with short circuit capability, and extremely rugged.

Features

  • Square RBSOA
  • Avalanche capability
  • High power density
  • Low gate drive requirement

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version single
max. Voltage 600 V
Max. current 120 A
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 1.2 J
Switching loss at switch-on Eon typ. 1.4 J
Power dissipation 600 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes