IXXH150N60C3 | Littelfuse
IGBT, 600 V, 300 A, TO-247, Littelfuse IXXH150N60C3
Order No.: 74P0834
EAN: 4099891776992
MPN:
IXXH150N60C3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2693 € *
Standard delivery time from the manufacturer is: 46 Weeks
IGBT, IXXH150N60C3, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- High power density
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 300 A | |
| Saturation voltage | 2.5 V | |
| Switching loss b. switch off Eoff typ. | 2.2 J | |
| Switching loss at switch-on Eon typ. | 3.9 J | |
| Power dissipation | 1360 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |