IXXH100N60B3 | Littelfuse

IGBT, 600 V, 220 A, TO-247U, Littelfuse IXXH100N60B3

Order No.: 74P0832
EAN: 4099891776978
MPN:
IXXH100N60B3
IXXH100N60B3 Littelfuse IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
2,759.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
9.1987 €

IGBT, IXXH100N60B3, Littelfuse

Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • High power density

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247U
Version single
max. Voltage 600 V
Max. current 220 A
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 2.8 J
Switching loss at switch-on Eon typ. 2.3 J
Power dissipation 830 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes