IXHX40N150V1HV | Littelfuse
IGBT, 1500 V, TO-247 PLUS-HV, Littelfuse IXHX40N150V1HV
Order No.: 74P0831
EAN: 4099891776961
MPN:
IXHX40N150V1HV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.118 € *
Standard delivery time from the manufacturer is: 39 Weeks
Thyristor, IXHX40N150V1HV, LITTELFUSE
A thyristor with anti-parallel diode, has very high voltage and current capability, and advantages such as high power density and low gate drive requirements.
Applications
- Capacitive discharge circuits
- Ignition circuits
- Solid state surge protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 PLUS-HV | |
| max. Voltage | 1500 V | |
| Power dissipation | 695 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |