IXGX120N60A3 | Littelfuse
IGBT, 600 V, 200 A, TO-247 PLUS, Littelfuse IXGX120N60A3
Order No.: 74P0825
EAN: 4099891776909
MPN:
IXGX120N60A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2280 € *
Standard delivery time from the manufacturer is: 37 Weeks
IGBT, IXGX120N60A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 5 kHz switching, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- High current handling capability
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 PLUS | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 200 A | |
| Saturation voltage | 1.35 V | |
| Switching loss b. switch off Eoff typ. | 10.4 J | |
| Switching loss at switch-on Eon typ. | 3.5 J | |
| Power dissipation | 780 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |