IXGT16N170A | Littelfuse
IGBT, 1700 V, 16 A, TO-268S, Littelfuse IXGT16N170A
Order No.: 74P0811
EAN: 4099891776763
MPN:
IXGT16N170A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGT16N170A, LITTELFUSE
A high voltage IGBT with high correct handling capability, low conduction losses, and advantages such as high power density, and low gate drive requirements.
Features
- High blocking voltage
- International standard package
- Anti-parallel sonic diode
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC choppers
- Capacitor discharge circuits
- AC motor drives
- DC servo and robot drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-268S | |
| Version | single | |
| max. Voltage | 1700 V | |
| Max. current | 16 A | |
| Saturation voltage | 5 V | |
| Switching loss b. switch off Eoff typ. | 0.67 J | |
| Switching loss at switch-on Eon typ. | 2.8 J | |
| Power dissipation | 190 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |