IXGR16N170AH1 | Littelfuse
IGBT, 1700 V, 16 A, TO-247IU, Littelfuse IXGR16N170AH1
Order No.: 74P0804
EAN: 4099891776695
MPN:
IXGR16N170AH1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4188 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGR16N170AH1, LITTELFUSE
A high voltage IGBT with an anti-parallel sonic diode, and with advantages such as high power density, and low gate drive requirements.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- 2500 V electrical isolation
- International standard package
Applications
- Capacitor discharge and pulser circuits
- DC choppers
- UPS
- Switch-mode and resonant-mode power supplies
- DC servo and robot drives
- AC motor drives
- Robotics and servo controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247IU | |
| Version | single | |
| max. Voltage | 1700 V | |
| Max. current | 16 A | |
| Saturation voltage | 5 V | |
| Switching loss b. switch off Eoff typ. | 0.67 J | |
| Switching loss at switch-on Eon typ. | 2.8 J | |
| Power dissipation | 120 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |