IXGN320N60A3 | Littelfuse
IGBT, 600 V, 170 A, SOT-227, Littelfuse IXGN320N60A3
Order No.: 74P0795
EAN: 4099891776602
MPN:
IXGN320N60A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3394 € *
Available in 4 Days: 99 pcs. - if ordered today
IGBT, IXGN320N60A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 5 kHz switching with an international standard package, optimized for low conduction losses, high avalanche capability, and with advantages such as high power density, and low gate drive requirements.
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | SOT-227 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 170 A | |
| Saturation voltage | 1.3 V | |
| Power dissipation | 735 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |