IXGN200N170 | Littelfuse
IGBT, 1700 V, 160 A, SOT-227, Littelfuse IXGN200N170
Order No.: 74P0793
EAN: 4099891776589
MPN:
IXGN200N170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.828 € *
Available in 4 Days: 10 pcs. - if ordered today
IGBT, IXGN200N170, LITTELFUSE
A high voltage IGBT with high current handling capability, and with advantages such as high power density, and low gate drive requirements.
Features
- Isolation voltage 2500V
- miniBLOC with aluminum nitride isolation
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | SOT-227 | |
| Version | single | |
| max. Voltage | 1700 V | |
| Max. current | 160 A | |
| Saturation voltage | 2.6 V | |
| Switching loss b. switch off Eoff typ. | 44 J | |
| Switching loss at switch-on Eon typ. | 31 J | |
| Power dissipation | 1250 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |