IXGH6N170A | Littelfuse

IGBT, 1700 V, 6 A, TO-247, Littelfuse IXGH6N170A

Order No.: 74P0779
EAN: 4099891776442
MPN:
IXGH6N170A
IXGH6N170A Littelfuse IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
2,838.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
9.4605 €

IGBT, IXGH6N170A, LITTELFUSE

A high voltage IGBT with an international standard package, and advantages such as high power density, and low gate drive requirements.

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Welding machines
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version single
max. Voltage 1700 V
Max. current 6 A
Saturation voltage 7 V
Switching loss b. switch off Eoff typ. 0.25 J
Switching loss at switch-on Eon typ. 0.62 J
Power dissipation 75 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes