IXGH40N120B2D1 | Littelfuse
IGBT, 1200 V, 40 A, TO-247U, Littelfuse IXGH40N120B2D1
Order No.: 74P0772
EAN: 4099891776374
MPN:
IXGH40N120B2D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7326 € *
Standard delivery time from the manufacturer is: 61 Weeks
IGBT, IXGH40N120B2D1, LITTELFUSE
High voltage IGBT with a fast recovery expitaxial diode (FRED) and soft recovery with low IRM, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- International standard package
Applications
- Induction heating
- Rice cookers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247U | |
| Version | single | |
| max. Voltage | 1200 V | |
| Max. current | 40 A | |
| Saturation voltage | 3.5 V | |
| Switching loss b. switch off Eoff typ. | 8.3 J | |
| Switching loss at switch-on Eon typ. | 6 J | |
| Power dissipation | 380 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |