IXGH40N120A2 | Littelfuse
IGBT, 1200 V, 75 A, TO-247, Littelfuse IXGH40N120A2
Order No.: 74P0771
EAN: 4099891776367
MPN:
IXGH40N120A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 61 Weeks
IGBT, IXGH40N120A2, LITTELFUSE
A high voltage IGBT with an international standard package, low VCE(sat) for minimum on-state conduction losses, and MOS gate turn-on drive simplicity.
Applications
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
- Capacitor discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 1200 V | |
| Max. current | 75 A | |
| Saturation voltage | 2 V | |
| Switching loss b. switch off Eoff typ. | 35 J | |
| Switching loss at switch-on Eon typ. | 3.5 J | |
| Power dissipation | 360 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |