IXGH30N120B3D1 | Littelfuse
IGBT, 1200 V, 30 A, TO-247U, Littelfuse IXGH30N120B3D1
Order No.: 74P0766
EAN: 4099891776312
MPN:
IXGH30N120B3D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: 61 Weeks
IGBT, IXGH30N120B3D1, LITTELFUSE
High speed low Vsat PT IGBTs 3-20 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- Anti-parallel ultra fast diode
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247U | |
| Version | single | |
| max. Voltage | 1200 V | |
| Max. current | 30 A | |
| Saturation voltage | 3.4 V | |
| Switching loss b. switch off Eoff typ. | 5.1 J | |
| Switching loss at switch-on Eon typ. | 6.7 J | |
| Power dissipation | 300 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |