IXGH30N120B3 | Littelfuse

IGBT, 1200 V, 30 A, TO-247, Littelfuse IXGH30N120B3

Order No.: 74P0765
EAN: 4099891776305
MPN:
IXGH30N120B3
IXGH30N120B3 Littelfuse IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4053 € *
Standard delivery time from the manufacturer is: 61 Weeks
Total Price:
8,521.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
28.4053 €

IGBT, IXGH30N120B3, LITTELFUSE

High speed low Vsat PT IGBTs 3-20 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.

Features

  • Square RBSOA
  • International standard package

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Welding machines
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version single
max. Voltage 1200 V
Max. current 30 A
Saturation voltage 3.5 V
Switching loss b. switch off Eoff typ. 5.1 J
Switching loss at switch-on Eon typ. 6.7 J
Power dissipation 300 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes