IXGH28N60B3D1 | Littelfuse
IGBT, 600 V, 28 A, TO-247U, Littelfuse IXGH28N60B3D1
Order No.: 74P0763
EAN: 4099891776282
MPN:
IXGH28N60B3D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 37 Weeks
IGBT, IXGH28N60B3D1, LITTELFUSE
An IGBT with high current handling capability, square RBSOA, and MOS gate turn-on drive simplicity.
Applications
- PFC circuits
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
- AC motor speed control
- DC servo and robot drives
- DC choppers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247U | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 28 A | |
| Saturation voltage | 1.8 V | |
| Switching loss b. switch off Eoff typ. | 1 J | |
| Switching loss at switch-on Eon typ. | 0.6 J | |
| Power dissipation | 190 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |