IXGH16N170 | Littelfuse
IGBT, 1700 V, 16 A, TO-247, Littelfuse IXGH16N170
Order No.: 74P0756
EAN: 4099891776213
MPN:
IXGH16N170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGH16N170, LITTELFUSE
A high voltage IGBT with high current handling capability, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.
Features
- International standard package
- MOS gate turn-on - drive simplicity
- Rugged NPT structure
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge and pulser circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 1700 V | |
| Max. current | 16 A | |
| Saturation voltage | 3.5 V | |
| Switching loss b. switch off Eoff typ. | 11.2 J | |
| Switching loss at switch-on Eon typ. | 1.5 J | |
| Power dissipation | 190 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |