IXGF20N300 | Littelfuse
IGBT, 3000 V, 22 A, I4-PAK, Littelfuse IXGF20N300
Order No.: 74P0750
EAN: 4099891776152
MPN:
IXGF20N300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0887 € *
Standard delivery time from the manufacturer is: On Request
IGBT, IXGF20N300, LITTELFUSE
A high voltage IGBT with high peak current capability, an electrically isolated tab, and a low saturation voltage.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- 4000 V electrical isolation
- Molding epoxies meet UL 94 V-0 flammability classification
- High power density
- Easy to mount
Applications
- Capacitor discharge
- Pulse circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | I4-PAK | |
| Version | single | |
| max. Voltage | 3000 V | |
| Max. current | 22 A | |
| Saturation voltage | 3.2 V | |
| Power dissipation | 100 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |