IXGA48N60A3 | Littelfuse
IGBT, 600 V, 48 A, TO-263, Littelfuse IXGA48N60A3
Order No.: 74P0749
EAN: 4099891776145
MPN:
IXGA48N60A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 37 Weeks
IGBT, IXGA48N60A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 5 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- High current handling capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 48 A | |
| Saturation voltage | 1.35 V | |
| Power dissipation | 300 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |