IXGA20N250HV | Littelfuse
IGBT, 2500 V, 12 A, TO-263HV, Littelfuse IXGA20N250HV
Order No.: 74P0747
EAN: 4099891776121
MPN:
IXGA20N250HV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGA20N250HV, LITTELFUSE
A high voltage IGBT with high peak current capability, an electrically isolated tab, and a low saturation voltage.
Features
- International standard package
- Molding epoxies meet UL 94 V-0 flammability classification
- High power density
- Easy to mount
Applications
- Capacitor discharge
- Pulse circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263HV | |
| Version | single | |
| max. Voltage | 2500 V | |
| Max. current | 12 A | |
| Saturation voltage | 3.1 V | |
| Power dissipation | 150 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |