IXBA14N300HV | Littelfuse
IGBT, 3000 V, 14 A, TO-263HV, Littelfuse IXBA14N300HV
NCNR (non cancelable / non returnable)
IGBT, IXBA14N300HV, Littelfuse
BiMOSFETs is a component in which the strengths of MOSFETs and IGBTs are combined.This high-voltage device is ideal for parallel operation due to the positive temperature coefficient of the saturation voltage and the forward voltage drop of the inner diode. In addition, this "free" intrinsic body diode serves as a protection diode, providing an alternative path for the inductive load current when the device is turned off and preventing high Ldi/dt voltage transients from damaging the device.
Features
- High power density
- High frequency operation
- Low conduction losses
- MOS gate turn on for drive simplicity
- Easy to mount
Applications
- Switched-mode and resonant-mode power supplies
- Uninterruptible Power Supplies (UPS)
- Laser and X-ray generators
- Capacitor discharge circuits
- High voltage pulser circuits
- High voltage test equipment
- AC switches
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263HV | |
| Version | single | |
| max. Voltage | 3000 V | |
| Max. current | 14 A | |
| Saturation voltage | 2.7 V | |
| Power dissipation | 200 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |