IXA20I1200PB | Littelfuse
IGBT, 1200 V, 33 A, TO-220, Littelfuse IXA20I1200PB
Order No.: 74P0703
EAN: 4099891775681
MPN:
IXA20I1200PB
Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: 24 Weeks
IGBT, IXA20I1200PB, Littelfuse
Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.
Features
- Easy paralleling due to the positive temperature coefficient of the on-state voltage
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supply
- Air-conditioning systems
- Welding equipment
- Switched-mode and resonant-mode power supplies
- Inductive heating, cookers
- Pumps, fans
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 1200 V | |
Saturation voltage | 1.8 V | |
Assembly | THT | |
Enclosure | TO-220 | |
Switching loss b. switch off Eoff typ. | 1.7 J | |
Max. current | 33 A | |
Version | single | |
Switching loss at switch-on Eon typ. | 1.65 J | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C | |
Power dissipation | 165 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |